Analog DevicesADZS-BF-EZEXT-1Embedded System Development Boards and Kits

ADSP-BF561 processor Evaluation Board

  • Dev Kit Description

    The Blackfin EZ-Extender daughter board allows developers to connect the Parallel Peripheral Interface (PPI) on the ADSP-BF533 EZ-KIT Lite and the ADSP-BF561 EZ-KIT Lite to a number of Analog Devices High Speed Converter (HSC) evaluation boards (ADC, mix signal, and DAC), the OV6630 OmniVision camera evaluation board, and an external LCD display. The ADSP-BF533 EZ-Extender 1 also provides developers breadboard area and the ability to access all of the pins on the ADSP-BF533 and ADSP-BF561 EZ-KIT Lite’s expansion interface. EZ-Extender to DSP Supported HSC Evaluation Boards

  • Dev Kit Features

    -Expansion Interface for connecting to ADSP -
    -BF533 EZ-KIT Lite and ADSP-BF561 EZ-KIT Lite
    -OmniVision camera interface for connecting to OmniVision OV6630AA Digital Camera Evaluation Board
    -External LCD display interface
    -Analog Devices High Speed Converter HSC) interface for connecting to HSC
    -Evaluation Boards (ADC, mixed signal, and DAC)
    -RJ45 connector for providing SPI signals for configuring converter registers
    -Dimensions: 5 ” (H) x 5” (W)

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    52 weeks
    • Price: