Analog DevicesADZS-BF506F-EZLITEEmbedded System Development Boards and Kits
ADSP-BF506F DSP Evaluation Board 4MB Parallel Flash Linux/Win
Compliant | |
3A991a.2. | |
Unconfirmed | |
9030.82.00.00 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
ADSP-BF506F | |
DSP | |
4MB | |
Parallel Flash | |
1 | |
1 | |
1 | |
3 | |
Linux|Win | |
Flash | |
Linux | |
Yes |
Dev Kit Description
The ADSP-BF506F EZ-KIT Lite® provides developers with a cost-effective method for initial evaluation of the ADSP-BF504/F and BF506F Blackfin® Processors via a USB-based, PC-hosted tool set. With this EZ-KIT Lite, users can learn more about the Analog Devices (ADI) ADSP-BF506F hardware and software development, and quickly prototype a wide range of applications.
The EZ-KIT Lite includes an ADSP-BF506F Blackfin Processor desktop evaluation board along with an evaluation suite of the VisualDSP++® development and debugging environment, including the C/C++ compiler, assembler, and linker. The evaluation suite of VisualDSP++ is designed to be used with the EZ-KIT Lite onlyDev Kit Features
-Analog Devices ADSP-BF506F Blackfin processor
-Programmable VDDINT core power: AD5258 TWI digital potentiometer and ADP1715 low dropout linear regulator
-Internal parallel flash memory: – 4 MB (2M x 16 bits)
-SPI flash memory: Numonyx M25P16 – 16 Mb
-Internal ADC: 2 MSPS, 12-bit, 3-channel SAR analog-to-digital converter, 12 single ended inputs, 6 differential inputs
-Universal asynchronous receiver/transmitter (UART): ADM3202 RS-232 line driver/receiver, DB9 female connector
-LEDs: Five LEDs: one board reset (red), three general-purpose (amber), and one power (green)
-Push buttons: Three push buttons: one reset and two programmable flags with debounce logic
-Expansion interface II: Next generation of the expansion interface design, provides access to most of the processor signals
-Land grid array: Easy probing of all port pins
-JTAG ICE 14-pin header
-Bus powered
-Evaluation version VisualDSP++ 5.0
-USB Cable