Analog DevicesADZS-BF526-EZBRDEmbedded System Development Boards and Kits

ADSP-BF526 DSP Evaluation Board 25MHz/400MHz CPU 128MB RAM 512KB/4MB/256MB Flash/NAND Flash/SPI Flash Win 7 Enterprise/Win 7 Professional/Win 7 Ultimate/Win XP Professional SP3/Win Vista Business/Win Vista Enterprise/Win Vista Ultimate SP3

You can add microprocessor-based functionality to your electronic circuit with this evaluation board ADZS-BF526-EZBRD embedded system development board from Analog Devices. It has a maximum clock speed of 25/400 MHz. Its flash/nand flash/spi flash program memory is 0.5MB/4MB/256MB.
  • Dev Kit Description

    The Blackfin SHARC USB EZ-Extender plugs onto the expansion interface of the ADSP-BF518F and ADSP-21469 EZ-Board and EZ-KIT Lite’s. The EZ-Extender aids the design and prototyping phases of the processor targeted applications and extends the capabilities of the evaluation system by providing a connection between the asynchronous memory bus of the Blackfin/SHARC processor and a USB 2.0 device.

  • Dev Kit Features

    -ADSP-BF526: 208 Ball BGA, 400MHz,17mmX17mm/0.8 pitch
    -SDRAM: MOBILE SDRAM 1.8V, 64 MB, 32M x 16, VFBGA 54-Ball, Micron MT48H32M16LFCJ-75
    -FLASH: 4 MB (2M x 16 ), Numonyx M58WR032KB 1.8V, VFBGA56
    -NAND FLASH: 2 Gb 1.8V, 256Mb x 8, TFBGA63, Numonyx NAND02G-B2C 1.8V
    -SPI FLASH: 4 Mb SST 1.8V , SST25WF040
    -Audio CODEC: ADI SSM2602 1.8V low power CODEC
    -Power Analysis Interface: Sense resistors to measure VDDINT, VDDEXT, VDDMEM, SDRAM
    -Ethernet PHY: SMSC (RMII) 3.3V with internal 1.8V regulator, LAN8700
    -Battery Charger: ADP2291, 1.5A linear charger, single cell LI
    -Battery: Lithium ION, 740mAh, Ultralife UBBP005
    -Thumbwheel: Panasonic, Rotary Encoder, 2 Bit Binary, EVQ-WKA001
    -Connectors : USB OTG, Ethernet, HOST, EBIU Expansion, Group 1 Expansion, Group 2 Expansion, Group 3 Expansion

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    52 weeks
    • Price: