Analog DevicesADZS-BF527-EZLITEEmbedded System Development Boards and Kits
ADSP-BF527 DSP Evaluation Kit 0.032768MHz/25MHz/600MHz CPU 64MB RAM 2MB/4MB/512MB NAND Flash/Parallel Flash/SPI Flash Win 7/Win Vista/Win XP
Compliant | |
5A992 | |
LTB | |
9030.82.00.00 | |
Automotive | No |
PPAP | No |
Dev Kit Description
The ADSP-BF527 EZ-KIT Lite® provides developers with a cost-effective method for initial evaluation of the ADSP-BF527 Blackfin® Processors via a USB-based, PC-hosted tool set. With this EZ-KIT Lite, users can learn more about the Analog Devices (ADI) ADSP-BF527 hardware and software development, and quickly prototype a wide range of applications.
The EZ-KIT Lite includes an ADSP-BF527 Blackfin Processor desktop evaluation board along with an evaluation suite of the VisualDSP++® development and debugging environment, including the C/C++ compiler, assembler, and linker. The evaluation suite of VisualDSP++ is designed to be used with the EZ-KIT Lite only.
The EZ-KIT Lite ships with with a landscape, Low Power QVGA Touch Screen LCD panel, a set of Stereo Headphones and all of the necessary supplemental cablesDev Kit Features
-ADSP-BF527 Processor: 289 Ball mBGA, 600MHz; LFBGA-SS2, 12mmX12mm/0.5 pitch, 4L, (A02)
-SDRAM: 64 MB, 32M x 16; Micron MT48LC32M16A2 3.3V
-FLASH: 4 MB (2M x 16 ); Numonyx M29W320EB70ZE6E 3.3V
-NAND FLASH: 4 Gb Numonyx NAND04; NAND04GW3B2B 3.3V
-SPI FLASH: 16 Mb Numonyx M25P16-VMW6G 3.3V
-Thumbwheel: CTS Corp, Rotary Encoder, 2 Bit Binary, CT2999-ND
-Keypad: ACT-07-30008-000-R
-UART: ADM3202 RS-232 line driver/receiver; DB9 female connector
-RTC Battery: 3.0 Volt Li-ION
-LCD Display: Varitronix - Landscape QVGA, 5 in, 320x240, Touch Screen
-Selectable Boot Mode
-Audio I/O: Mic in, Line In, Headphone Out, Line OutDev Kit Additional Information