Analog DevicesADZS-BF533-EZLITEEmbedded System Development Boards and Kits

ADSP-BF533/ADSP-BF532/ADSP-BF531 DSP Evaluation Board 64MB RAM 2MB Flash Win 98/Win 2000/Win XP

Do you need to add microprocessor-based functionality to your electronic circuit? Then this evaluation board ADZS-BF533-EZLITE embedded system development board from Analog Devices is for you. Its flash program memory is 2MB.
  • Dev Kit Description

    The ADSP-BF533 EZ-KIT Lite provides developers with a cost-effective method for initial evaluation of the ADSP-BF533 Blackfin Processor for a wide range of applications including audio and video processing. The EZ-KIT Lite includes an ADSP-BF533 desktop evaluation board and fundamental debugging software to facilitate architecture evaluations via a USB-based PC-hosted tool set. With this EZ-KIT Lite, users can learn more about ADI's ADSP-BF533 hardware and software development and prototype applications.
    The ADSP-BF533 EZ-KIT Lite provides an evaluation suite of the VisualDSP++ integrated development and debug environment. The VisualDSP++ software included with the EZ-KIT Lite is limited in program memory size for use solely with the EZ-KIT Lite product.

  • Dev Kit Features

    -ADSP-BF533 Blackfin Processor
    -64 MB (32M x 16-bit) SDRAM 
    -2 MB (512K x 16-bit x 2) FLASH memory 
    -ADV7183 video decoder w/ 3 input RCA jacks
    -AD1836 96 kHz audio codec w/ 4 input and 6 output RCA jacks
    -ADV7171 video encoder w/ 3 output RCA jacks
    -ADM3202 RS-232 line driver/receiver

  • Dev Kit Additional Information

    Technical Document
    http://download.siliconexpert.com/pdfs/2011/1/16/2/43/2/697/adi_/manual/adsp-bf531_bf532_bf533.pdf

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    10 weeks
    • Price: