Analog DevicesADZS-BF548-EZLITEEmbedded System Development Boards and Kits

ADSP-BF548 DSP Evaluation Kit 25MHz/600MHz CPU 64MB RAM 2MB/32MB/256MB Flash/NAND Flash/SPI Flash Win 7 Enterprise/Win 7 Professional/Win 7 Ultimate/Win XP Professional SP3/Win Vista Business/Win Vista Enterprise/Win Vista Ultimate SP3

Start off your next microprocessor-based electronic circuit with this evaluation kit ADZS-BF548-EZLITE embedded system development board from Analog Devices. It has a maximum clock speed of 25/600 MHz. Its flash/nand flash/spi flash program memory is 2MB/32MB/256MB.
  • Dev Kit Description

    The ADSP-BF548 EZ-KIT Lite® provides developers with a cost-effective method for initial evaluation of the ADSP-BF54x Blackfin® Processors via a USB-based, PC-hosted tool set. With this EZ-KIT Lite, users can learn more about the Analog Devices (ADI) ADSP-BF548 hardware and software development, and quickly prototype a wide range of applications.

    The EZ-KIT Lite includes an ADSP-BF548 Blackfin Processor desktop evaluation board along with an evaluation suite of the VisualDSP++® development and debugging environment, including the C/C++ compiler, assembler, and linker. The evaluation suite of VisualDSP++ is designed to be used with the EZ-KIT Lite only.

    The EZ-KIT Lite ships with a 4x4 Keypad, Optical Thumbwheel, QVGA Touch Screen LCD and a 40 Gigabyte Hard Drive

     
  • Dev Kit Features

    • ADSP-BF548 Processor: 400 Ball mBGA, 600MHz; 25 MHz CLKIN oscillator
    • DDR SDRAM: 64 MB (8M x 16) Micron MT46V32M16
    • BURST Flash: 16 MB Numonyx PC28F128P33T85A
    • NAND Flash: 2 Gb Numonyx NAND02
    • SPI Flash: 16 Mbit Numonyx M25P16
    • Hard Drive: Toshiba MK4032GAX 40GB 2.5” drive
    • AC’97 CODEC: AD1980 5.1 Surround Codec
    • Keypad: ACT Components, ACT-07-30008-000-R 4x4 Keypad assembly
    • Thumbwheel: CTS Corp 290UAB0R201B2, Rotary Encoder
    • UART: ADM3202 RS-232 line driver/receiver; DB9 female connector
    • USB Debug Agent and JTAG Header
    • Connectors: HS USB OTG; SD Memory; CAN (2); HOST; Expansion Interface (3); STAMP Interface (7)

     

     
  • Dev Kit Additional Information

    Technical Document

    http://download.siliconexpert.com/pdfs/2010/3/21/5/29/21/811/adi_/manual/adsp-bf542_bf544_bf547_bf548_bf549.pdf

     

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    10 weeks
    • Price: