Analog DevicesADZS-BF592-EZLITEEmbedded System Development Boards and Kits

ADSP-BF538F DSP Evaluation Board 64MB RAM 4MB Flash Win 2000/Win XP

If your project requires microprocessor-based functionality, this evaluation board ADZS-BF592-EZLITE embedded system development board from Analog Devices is for you. Its flash program memory is 4MB.
  • Dev Kit Description

    The ADSP-BF592 EZ-KIT Lite provides developers with a cost-effective method for initial evaluation of the ADSP-BF592 processor via a USB-based, PC-hosted tool set. With this EZ-KIT Lite, users can learn more about the Analog Devices (ADI) ADSP-BF592 hardware and software development, and quickly prototype a wide range of applications. The EZ-KIT Lite includes an ADSP-BF592 Blackfin Processor desktop evaluation board along with an evaluation suite of the VisualDSP++ development and debugging environment, including the C/C++ compiler, assembler, and linker. The evaluation suite of VisualDSP++ is designed to be used with the EZ-KIT Lite only. The EZ-KIT Lite also comes with a standalone debug agent board that is removable to allow a user to plug-in an external emulator.

  • Dev Kit Features

    -ADSP-BF538F Blackfin Processor
    -64 MB (32 MB  16) SDRAM
    -4 MB (32 MB  16) flash memory
    -O30S-232 line
    driver/receiver
    -Audio
    -AD1871 96 kHz stereo ADC
    -AD1854 96 kHz stereo DAC
    -CAN
    -TJA1041-transceiver
    -2 RJ10 connectors
    -9 LEDs

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 weeks
    • Price: $254.58
    1. 1+$254.58