Analog DevicesADZS-BF707-BLIP2Embedded System Development Boards and Kits

ADSP-BF707 DSP Evaluation Board 24MHz CPU 256MB RAM 4MB SPI Flash

  • Dev Kit Description

    The Blackfin Low-power Imaging Platform (BLIP) is a low cost, low power embedded computer vision platform targeting a vast array of real-time sensing applications. BLIP leverages the latest entry within the industry-leading, low power Blackfin processor family as well as Analog Devices’ optimized software library deliverables. This solution offers end equipment manufacturers an out of the box form factor development platform with multiple functional profiles covering intelligent motion sensing, people counting, vehicle detection, and face detection deployable in both indoor and outdoor use cases. The BLIP system includes an intuitive configuration GUI and enables real-time analysis of captured video, as well as video output/display through an on-board USB port, making it a highly valuable tool for product development. Additionally, the associated documentation package is well positioned to help customers accelerate their time to market.

    Specifications

    Power consumption: <1 W
    Supply voltage: 3.2 V to 15 V
    Form factor: 2.5 inches × 3.5 inches

    Applications

    Indoor/outdoor lighting control
    HVAC system control
    Access control systems
    Premise monitoring systems
    In-vehicle occupancy detection
    Logistics/retail analytics

  • Dev Kit Features

    Processor: ADSP-BF707BBCZ-4
    Imagers: OVM7692 (VGA SoC sensor with integrated lens), ASX-340 (VGA sensor)
    Memory: MT46H128M16LFB7 (256 MB)
    Flash: W25Q32 (32 MB)
    Power management: ADP2370, ADP2230, ADP220, ADP195, ADM6315
    Interface: FT232RQ
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 weeks
    • Price: $251.66
    1. 1+$251.66