Analog DevicesADZS-CM403F-EZLITEEmbedded System Development Boards and Kits
ADSP-CM403F DSP Evaluation Kit
Compliant | |
3A992a. | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Kit | |
ADSP-CM403F | |
Application Processor and SOC | |
512KB | |
256KB/4MB | |
SPI Flash | |
1 | |
1 | |
0 | |
2 | |
1 | |
2 | |
2 | |
0 | |
LCD | |
Win 7 Professional|Win 7 Enterprise|Win 7 Ultimate|Win 8 Professional|Win 8 Enterprise|Win Vista Business|Win Vista Enterprise|Win Vista Ultimate SP2|Win XP Professional SP3 | |
Yes | |
No | |
Flash | |
Yes |
Dev Kit Description
ADZS-CM403F-EZLITE is Hardware evaluation board for the ADSP-CM40x signal control processor family. This board uses the ADSP-CM403F mixed-signal control processor and comes with a Segger J-LINK Lite ARM emulator. Allows user to develop software for running on the ADSP-CM40x family.
The ADSP-CM403F Mixed-Signal Control Processor integrates dual high precision 16 bit ADCs and an ARM® Cortex-M4TM processor core with floating-point unit operating at frequencies up to 240 MHz and integrating up to 384KB of SRAM memory, up to 2M byte of flash memory, accelerators and peripherals optimized for photo-voltaic (PV) inverter control, motor control and other embedded control applications.
Dev Kit Features
- Analog Devices ADSP-CM403F processor
-120-pin LQFP package
-30 MHz CLKIN core oscillator- Universal Asynchronous Receiver/Transmitter (UART0)
-Analog Devices ADM3252E RS-232 line transceiver
-DB9 female connector- Controller Area Network (CAN) interface
-Analog Devices ADM3053 transceiver
-RJ11 connector- Display
-New Haven NHD-0220D3Z-FL-GBW
-2 x 20 character
-2-wire interface (TWI) control- RESET controller
-Analog Devices ADM708 microprocessor supervisory circuits- Debug (JTAG/SWD/SWV/TRACE) interface
-JTAG/SWD 20-pin 0.1” header for use with IAR emulators
-Trace/JTAG/SWD/SWV 20-pin 0.05” header- LEDs
-Six LEDs: one power (green), one board reset (red), one SYS_FAULT (red), and three general-purpose (amber)- Push buttons
-Three push buttons: one reset, two IRQ/Flag- Asynchronous connector
-180-pin Samtec (QSH-090-01-F-D-A) 0.5 mm spacing
-SMC0 address, data, and control
-CLKOUT
-SPI0
-UART2
-TWI0
-GPIOs-RESET
-GND/3.3V/5V output- Pulse-width modulation (PWM) connector
-180-pin Samtec (QSH-090-01-F-D-A) 0.5 mm spacing
-PWM0–PWM2
-SINC0
-SPI0
-TWI0
-TM0
-CNT0–CNT1
-SPORT1
-GPIO
-RESET
-GND/3.3V/5V output
-5V input- Analog connector interface
-120-pin Samtec (QSH-060-01-F-D-A) 0.5 mm spacing
-ADC0–ADC1
-DAC0–1
-AGND/GND/VREF/5V output
-ADR441 voltage reference (VREF)
-ADA4899 buffer—0.1” header for reference- External power supply
-CE compliant
-5V @ 3.6 Amps
-Ability to power from the PWM connector- Other features
-0.05-ohm resistors for processor current measurementKit Includes
- ADSP-CM403F EZ-KIT Lite board
- Universal 5V DC power
- J-Link Lite ARM
Dev Kit Additional Information
AN-1267: Motor Control Feedback Sample Timing Using the ADSP-CM408F ADC Controller
EE-361: ADSP-CM40x Power Supply Transistor Selection Guidelines (Rev 1, 09/2013)
EE-359: ADSP-CM40x Boot Time Optimization and Device Initialization (Rev 1, 09/2013)
EE-365: Maximizing ADC Sampling Rate on ADSP-CM40x Mixed-Signal Control Processors (Rev 1, 09/2013)
EE-363: Code example (Rev 1, 09/2013)
ADSP-CM403F EZ-KIT Lite Evaluation System Manual, Revision 1.0, September 2013
Sensorless Vector Control Techniques for Efficient Motor Control Continues
ADSP-CM403 Sinc-Isolated Measurement in Solar Applications
ADSP-CM403 HAE-Harmonic Analysis in Solar Applications