Analog DevicesADZS-SHAUDIO-EZEXTEmbedded System Development Boards and Kits

SHARC 21469 EZ-Kit Lite For The ADSP-2146X SHARC Family

  • Dev Kit Description

    The SHARC Audio EZ-Extender provides users the ability to evaluate audio application on the ADSP-214xx EZ-Board/ EZ-KIT Lite. Software examples are provided in the latest update of VisualDSP++.

    The EZ-Extender consists of three Analog Devices AD1939 audio codecs and provides 24 channels of analog audio out, 12 channels of analog audio in. The primary codec operates in both in I2S and TDM mode and can run at sample rates of 48, 96, or 192 KHz. The other two codec are configured to operate in Dual Line TDM mode. The three codecs together can operate in dual line TDM mode for 24 analog channels out and 12 analog channels in at a sample rate of 192KHz.

    The audio input and output is available via multiple RCA connectors. A group of switches are available if a user should decide to evaluate the audio codec inputs and outputs in a differential mode. (NOTE: DB25 to XLR cables are not supplied with the EZ-Extender).

  • Dev Kit Features

    • Analog Codecs - AD1939 (x3) – ADI 192 kHz audio codec, 24 Channels Audio Out (12 stereo channels), 12 Channels Audio In (6 stereo channels)
    • Single Ended Input/Output - RCA 4x1 Inputs (x3), RCA 4x2 Outputs (x3)
    • Differential Input/Output - DB25 Connector Inputs (x2), DB25 Connector Outputs (x3)
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 weeks
    • Price: $398.16
    1. 1+$398.16
    2. 5+$394.18
    3. 10+$390.24
    4. 25+$386.34
    5. 50+$382.47
    6. 100+$378.65
    7. 250+$374.86
    8. 500+$371.11
    9. 1000+$367.40