Analog Devices ADZS-SHRCUSB-EZEXT Embedded System Development Boards and Kits
Processor Development Board
Product Technical Specifications
Compliant | |
3A991a.2. | |
Unconfirmed | |
9030.82.00.00 | |
Automotive | No |
PPAP | No |
-
Dev Kit Description
The ADSP-21369 EZ-KIT Lite® provides developers with a cost-effective method for initial evaluation of the ADSP-21367, ADSP-21368 and/or ADSP-21369 SHARC® Processor architecture via a USB-based, PC-hosted tool set. With this EZ-KIT Lite, users can learn more about Analog Devices' (ADI's) ADSP-21369 hardware and software development and quickly prototype a wide range of applications.The EZ-KIT Lite includes an ADSP-21369 SHARC Processor desktop evaluation board along with an evaluation suite of the VisualDSP++® development and debugging environment including the C/C++ compiler, assembler, and linker. The evaluation suite of VisualDSP++ is designed to be used with the EZ-KIT Lite only. -
Dev Kit Features
-
ADSP-21369 SHARC Processor
-
AD1835 stereo, 96 kHz, 24-bit codec
-
1M x 8-bit FLASH memory
-
1M x 32-bit x 4 banks SDRAM
-
512K x 8-bit SRAM
-
2 Mbit SPI FLASH memory
-
ADM3202 RS-232 driver/receiver
-
USB-based debugger interface
-
Evaluation suite of VisualDSP++ development tools
-
-
Dev Kit Additional Information
