Analog DevicesADZS-USBLAN-EZEXTEmbedded System Development Boards and Kits
Processor Development Board
Compliant | |
3A991a.2. | |
Obsolete | |
9030.82.00.00 | |
Automotive | No |
PPAP | No |
Dev Kit Description
The Blackfin® USB-LAN EZ-Extender daughter board allows developers to connect to the Asynchronous Memory Bus on the ADSP-BF533 EZ-KIT Lite, ADSP-BF537 EZ-KIT Lite and ADSP-BF561 EZ-KIT Lite.The EZ-Extender has peripherals that support USB 2.0 and 10/100 Ethernet. A MII Connector can also be used when interfacing to a ADSP-BF537 EZ-KIT Lite. The MII connector allows a user to plug in different PHY evaluation boards.Dev Kit Features
USB 2.0 Interface- PLX Technology’s Netchip 2272 device
- USB Driver and Application code
- USB Logo Certified
No Power Supply Required- Derives Power from EZ-KIT Lite
CE CertifiedEthernet Interface (Does not support ADSP-BF537)- MSC’s LAN 91C111 device
- SMSC’s MII Connector to evaluate different PHYs with the BF537 EZ-KIT Lite
- Ethernet Stack and Application code
Dimensions- 3.13 in (H) x 3.6 in
Dev Kit Additional Information