EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.01 |
Automotive | No |
PPAP | No |
Type | Step Down |
Isolation | Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 100 |
Maximum Input Voltage (V) | 1000 |
Output Voltage (V) | 9 |
Output Current (A) | 1.11 |
Output Power (W) | 10 |
Minimum Isolation Voltage | 4000VAC |
Input/Output Type | DC/DC |
Switching Frequency (kHz) | 75 |
Switching Regulator | Yes |
Load Regulation | 1% |
Line Regulation | 1% |
Efficiency (%) | 76(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Box |
Output Type | Fixed |
Product Weight (g) | 190 |
Mounting | DIN Rail |
Package Height | 96.1 |
Package Width | 54 |
Package Length | 36.6 |
PCB changed | 7 |
Pin Count | 7 |