TE Connectivity AE101J1AQ004 Switch Rocker
Switch Rocker ON None ON SPDT PC Pins Rocker 5A 250VAC 28VDC Medical
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
SPDT | |
Rocker | |
ON None ON | |
5@120VAC 28VDC | |
1000Vrms | |
1000 | |
10 | |
6000 | |
Black | |
1 | |
Bracket Mount/Through Hole | |
PC Pins | |
3 | |
3.18 | |
4.7 | |
Terminals | |
Epoxy | |
IP67 | |
Black | |
Right Angle | |
-30 | |
85 | |
12.7 | |
17.22 | |
8.17 | |
9.51 | |
9.27 |
