TE ConnectivityAE201SD1AG04Switch Toggle
Switch Toggle ON None ON DPDT Long Bat Lever PC Pins 5A 250VAC 28VDC 0.4VA PC Mount with Bracket Bulk
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Long Baton Lever | |
DPDT | |
ON None ON | |
Unthreaded | |
5@120VAC 28VDC | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
10 | |
6000 | |
Chrome | |
12.5 | |
2 | |
3.81 | |
PC Mount with Bracket | |
PC Pins | |
6 | |
3.48 | |
4.7 | |
Epoxy | |
Terminals | |
Epoxy | |
IP67 | |
Right Angle | |
-30 | |
85 | |
Bulk | |
Miniature | |
12.5 | |
6.1 | |
12.5 | |
11.43 | |
12.5 | |
35.94 | |
11.43 |