Artesyn Embedded PowerAEE04B18-LDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 12V 4.17A 50W 6-Pin DIP Module
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | Unknown |
PPAP | Unknown |
Step Down|Step Up | |
Isolated | |
1 | |
9 | |
36 | |
12 | |
4.17 | |
50 | |
1500VDC | |
DC/DC | |
285 | |
Yes | |
0.5% | |
0.5% | |
92 | |
-40 | |
85 | |
Fixed | |
30 | |
Mounting | Through Hole |
Package Height | 11 |
Package Width | 50.8 |
Package Length | 25.4 |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
6 |
Thanks to Artesyn Embedded Power's AEE04B18-L DC to DC converter and switching regulator module, you can step the voltage up or down from input levels.