Artesyn Embedded PowerAEE10A36-LDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 5V 10A 50W 6-Pin DIP Module
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Step Down | |
Isolated | |
1 | |
18 | |
75 | |
5 | |
10 | |
50 | |
1500VDC | |
DC/DC | |
285 | |
Yes | |
0.5% | |
0.5% | |
92 | |
-40 | |
85 | |
Fixed | |
30 | |
Mounting | Through Hole |
Package Height | 11 |
Package Width | 50.8 |
Package Length | 25.4 |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
6 |