EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.95.20 |
Automotive | Unknown |
PPAP | Unknown |
Type | Switching |
Style | Enclosed |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 3.3 |
Output Current (A) | 10 |
Output Power (W) | 33 |
Minimum AC Input Voltage (V) | 90 |
Maximum AC Input Voltage (V) | 264 |
Minimum DC Input Voltage (V) | 127 |
Maximum DC Input Voltage (V) | 373 |
Minimum Isolation Voltage | 3000VAC |
Line Regulation | 0.5% |
Load Regulation | 2% |
Maximum Input Current (A) | 1.6 |
Input Frequency (Hz) | 47 to 63 |
Tolerance (%) | ±2 |
Efficiency (%) | 81 |
Configurable | No |
Input Connector Type | Screw Terminal Block |
Output Connector Type | Screw Terminal Block |
Power Indicator | No |
Ripple & Noise | 50mV |
Medical | No |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 50 |
Packaging | Carton |
Product Weight (g) | 200 |
Mounting | Chassis |
Package Height | 35 |
Package Width | 78 |
Package Length | 112.5 |
PCB changed | 5 |
Pin Count | 5 |