EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Type | Photometric |
Product Category | General Purpose |
Number of ADCs | 1 |
Resolution (bit) | 22 |
Interface Type | Serial (SPI) |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 6.15(Max) |
Package Length | 6.15(Max) |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 40 |
Lead Shape | No Lead |
Need to convert computer data from one format to another? Quickly do it using AFE4400RHAR data conversion tools from Texas Instruments. This part has a temperature range of 0 °C to 70 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.