Texas InstrumentsAFE5801IRGCRAnalog Front End - AFE
AFE General Purpose 8 ADC 12bit 1.8V/3.3V 64-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 9.15(Max) |
Package Length | 9.15(Max) |
PCB changed | 64 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
64 | |
Lead Shape | No Lead |
EDA / CAD Models |