EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Type | General Purpose |
Product Category | General Purpose |
Number of Channels per Chip | 8 |
Number of ADCs | 8 |
Number of ADC Inputs | 1 |
Sampling Rate (ksps) | 80000(Max) |
Resolution (bit) | 14 |
Interface Type | LVDS |
Minimum Operating Supply Voltage (V) | 1.7|3.15|4.75 |
Typical Operating Supply Voltage (V) | 1.8|3.3|5 |
Maximum Operating Supply Voltage (V) | 1.9|3.6|5.5 |
Maximum Input Voltage Range | 1Vp-p(Typ) |
Typical Supply Current (mA) | 375 |
Power Supply Type | Analog |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.26 |
Package Width | 9 |
Package Length | 15 |
PCB changed | 135 |
Standard Package Name | BGA |
Supplier Package | BGA |
Pin Count | 135 |
Lead Shape | Ball |
Say good-bye to poor analog to digital conversions from the use of this general purpose AFE5807ZCF analog front end developed by Texas Instruments. This AFE has a resolution of 14 bit. This device has a minimum operating supply voltage of 1.7|3.15|4.75 V and a maximum of 1.9|3.6|5.5 V. This AFE has a temperature range of 0 °C to 85 °C. This component will be shipped in tray format. This device uses analog power. It has 8 channels per chip.