Texas InstrumentsAFE5851EVM

AFE5851 Analog Front End Development Kit

  • Dev Kit Description

    The AFE5851 includes an 16-channel Voltage-Controlled-Amplifier (VCA) with digital control and an 8-channel 65MSPS analog-to-digital converter (ADC). The 16 analog input signals will be processed by the analog front-end circuit of AFE5851; the outputs of the analog front-end will then be digitalized by the ADC within the device. There are only eight ADCs within the AFE5851; therefore the odd and even channels are multiplexed into one LVDS output pair. The output of the ADC is streamed out in serial format. In order to process the sample data the Texas Instruments' TSW1250EVM is recommended. The TSW1250 includes a High-Speed LVDS Deserializer, Demultiplexer, and Analysis System which provide a comprehensive set of hardware and user interface software to effectively evaluate the performance of AFE5851.

  • Dev Kit Features

    -Provide 8-channel low-voltage differential signal (LVDS) outputs from the ADC
    -Compatible to the standard TI LVDS deserializer ADSDeSer-50EVM or TSW1250EVM
    -Communicate with PC through USB interface
    -Power Management provides multiple power supplies for AFE5851 and other devices

  • Kit Includes

    -SLOS574, 16 CHANNEL VARIABLE GAIN AMPLIFIER (VGA) WITH OCTAL HIGH SPEED ADC (Rev. B)
    -SLOU258, AFE5851 16-Channel Variable Gain Ampl w/Octal High-Speed ADC (Rev. B)
    -SLOU260, TSW1250EVM: High-Speed LVDS Deserializer and Analysis System (Rev. F)

  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    12 weeks
    • Price: $338.49
    1. 1+$338.49