EU RoHS | Compliant |
ECCN (US) | 3A991c.2. |
Part Status | Active |
HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Type | General Purpose |
Product Category | General Purpose |
Number of Channels per Chip | 1 |
Number of ADCs | 8 |
Number of ADC Inputs | 1 |
Sampling Rate (ksps) | 65000 |
Resolution (bit) | 12 |
Minimum Operating Supply Voltage (V) | 1.7|3 |
Typical Operating Supply Voltage (V) | 1.8|3.3 |
Maximum Operating Supply Voltage (V) | 1.9|3.6 |
Typical Supply Current (mA) | 310|4.7|81 |
Power Supply Type | Analog|Digital |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 9.15(Max) |
Package Length | 9.15(Max) |
PCB changed | 64 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 64 |
Lead Shape | No Lead |
Interfacing between digital systems and analog circuitry has never been easier with general purpose AFE5851IRGCT analog front end from Texas Instruments. This AFE has a resolution of 12 bit. This device's minimum operating supply voltage of 1.7|3 V, while its maximum is 1.9|3.6 V. This AFE has a temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device uses analog and digital power. It has a single channel per chip.