Texas InstrumentsAFE58JD32LPZAVAnalog Front End - AFE
AFE General Purpose 1 ADC 12bit 289-Pin NFBGA Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
32 | |
1 | |
12 | |
LVDS | |
3 | |
3.9 | |
55 | |
0 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.96(Max) |
Package Width | 15.1(Max) |
Package Length | 15.1(Max) |
PCB changed | 289 |
Standard Package Name | BGA |
Supplier Package | NFBGA |
289 |
EDA / CAD Models |