Not Compliant | |
3A001A5A4 | |
Active | |
8542.39.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
General Purpose | |
2 | |
2 | |
1 | |
14 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 2.15(Max) |
Package Width | 17.2(Max) |
Package Length | 17.2(Max) |
PCB changed | 400 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
400 |
EDA / CAD Models |