Texas InstrumentsAFE7684IABJAnalog Front End - AFE
AFE General Purpose 4 ADC 14bit 400-Pin FCBGA Tray
Compliant | |
5A991B | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.08 |
Package Width | 17.2(Max) |
Package Length | 17.2(Max) |
PCB changed | 400 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
400 |
EDA / CAD Models |