Compliant | |
5A991b.4.b. | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.08 |
Package Width | 17.2(Max) |
Package Length | 17.2(Max) |
PCB changed | 400 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
400 |
EDA / CAD Models |
Compliant | |
5A991b.4.b. | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.08 |
Package Width | 17.2(Max) |
Package Length | 17.2(Max) |
PCB changed | 400 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
400 |
EDA / CAD Models |