Reduced Price
Texas InstrumentsAFE8220TPZPQ1Analog Front End - AFE
AFE General Purpose 2 ADC 12bit 1.8V/3.3V Automotive 100-Pin HTQFP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 14.2(Max) |
| Package Length | 14.2(Max) |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| 100 | |
| Lead Shape | Gull-wing |
Converting sensor circuitry into digital systems requires interfacing handled by general purpose AFE8220TPZPQ1 analog front end from Texas Instruments. This AFE has a resolution of 12 bit. This device's minimum operating supply voltage of 1.6|3.14 V, while its maximum is 2|3.6 V. This AFE has a temperature range of -40 °C to 105 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. This device uses analog and digital power. It has a single channel per chip.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
