Compliant | |
Unconfirmed | |
SVHC | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
General Purpose | |
1 | |
1 | |
2 | |
80000 | |
12 | |
Serial (SPI) | |
1.71|3.15 | |
1.8|3.3 | |
1.89|3.45 | |
2Vp-p(Typ) | |
103|72 | |
Analog|Digital | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 7.2(Max) |
Package Length | 7.2(Max) |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | TQFP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |