Cornell Dubilier ElectronicsAFK106M50C12T-F

Cap Aluminum Lytic 10uF 50V 20% (5 X 5.8mm) SMD 1.52 Ohm 0.085A 2000h 105°C T/R Automotive AEC-Q200

Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Cornell Dubilier's electrolytic AFK106M50C12T-F aluminum capacitor. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 5@2Min μA. This product is 5.8 mm tall with a diameter of 5 mm. It has a tolerance of 20%. Its capacitance value is 10uF.

850 parts: Ships today

    Total$0.42Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2231+
      Manufacturer Lead Time:
      32 weeks
      Minimum Of :
      1
      Maximum Of:
      850
      Country Of origin:
      Malaysia
         
      • Price: $0.4242
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2231+
      Manufacturer Lead Time:
      32 weeks
      Country Of origin:
      Malaysia
      • In Stock: 850 parts
      • Price: $0.4242