Cornell Dubilier ElectronicsAFK338M16P44T-F

Cap Aluminum Lytic 3300uF 16V 20% (16 X 16.5mm) SMD 0.035 Ohm 1.8A 5000h 105°C T/R Automotive AEC-Q200

This electrolytic AFK338M16P44T-F aluminum capacitor from Cornell Dubilier has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 16.5 mm tall with a diameter of 16 mm. It has a tolerance of 20%. Its leakage current is 528@2Min μA. Its capacitance value is 3300uF.

25 parts: Ships today

    Total$0.49Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2221+
      Manufacturer Lead Time:
      32 weeks
      Minimum Of :
      1
      Maximum Of:
      25
      Country Of origin:
      Japan
         
      • Price: $0.4863
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2221+
      Manufacturer Lead Time:
      32 weeks
      Country Of origin:
      Japan
      • In Stock: 25 parts
      • Price: $0.4863