Cornell Dubilier ElectronicsAFK477M10F24T-F

Cap Aluminum Lytic 470uF 10V 20% (8 X 10.2mm) SMD 0.16 Ohm 0.6A 2000h 105°C T/R Automotive AEC-Q200

Thanks to Cornell Dubilier, you'll never miss low-end frequencies with their electrolytic AFK477M10F24T-F aluminum capacitor. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 47@2Min μA. Its capacitance value is 470uF. This product is 10.2 mm tall with a diameter of 8 mm.

14 parts: Ships today

    Total$0.07Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1651+
      Manufacturer Lead Time:
      32 weeks
      Minimum Of :
      1
      Maximum Of:
      14
      Country Of origin:
      Malaysia
         
      • Price: $0.0653
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1651+
      Manufacturer Lead Time:
      32 weeks
      Country Of origin:
      Malaysia
      • In Stock: 14 parts
      • Price: $0.0653