Cornell Dubilier ElectronicsAFK477M16F24T-F

Cap Aluminum Lytic 470uF 16V 20% (8 X 10.2mm) SMD 0.16 Ohm 0.6A 2000h 105°C T/R Automotive AEC-Q200

Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic AFK477M16F24T-F aluminum capacitor from Cornell Dubilier for its relatively high ESR! It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 10.2 mm tall with a diameter of 8 mm. Its capacitance value is 470uF. Its leakage current is 75.2@2Min μA. It has a tolerance of 20%.

300 parts: Ships today

    Total$0.60Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2322+
      Manufacturer Lead Time:
      32 weeks
      Minimum Of :
      1
      Maximum Of:
      300
      Country Of origin:
      Malaysia
         
      • Price: $0.6014
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2322+
      Manufacturer Lead Time:
      32 weeks
      Country Of origin:
      Malaysia
      • In Stock: 300 parts
      • Price: $0.6014