NXP SemiconductorsAFLP5G25641T6RF Amplifiers
RF Amp Single Power Amp 2.7GHz 16-Pin HLFLGA EP T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
AFLP5G25641T6 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Power Amplifier | |
1 | |
2700 | |
32@2500MHz | |
15(Typ)@2500MHz | |
7(Typ)@2500MHz | |
3.3|5 | |
2.2(Typ)@5V | |
Single | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.35 mm |
Package Width | 3 mm |
Package Length | 4 mm |
PCB changed | 16 |
Standard Package Name | LGA |
Supplier Package | HLFLGA EP |
16 |