NXP SemiconductorsAFLP5G35645T6RF Amplifiers
RF Amp Single Power Amp 3.8GHz 3.6V 16-Pin HLLGA EP T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Power Amplifier | |
1 | |
3800 | |
31.5@3500MHz | |
29@3500MHz | |
9(Typ)@3500MHz | |
9(Typ)@3500MHz | |
3.6 | |
3.3|5 | |
3.6 | |
Single | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.35 |
Package Width | 3 |
Package Length | 4 |
PCB changed | 16 |
Standard Package Name | LGA |
Supplier Package | HLLGA EP |
16 |