Arduino Corporation AFX00002 Embedded System Development Boards and Kits
STM32H747XI Microcontroller Development Board 240MHz/480MHz CPU 1MB RAM 2MB/16MB QSPI Flash
STM32H747XI Microcontroller Development Board 240MHz/480MHz CPU 1MB RAM 2MB/16MB QSPI Flash
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8473.30.11.80 |
Type | Development Board |
Supported Device | STM32H747XI |
Supported Device Technology | Microcontroller |
RAM Size | 1MB |
Program Memory Size | 2MB/16MB |
Program Memory Type | QSPI Flash |
USB | 1 |
Ethernet | 1 |
GPIO | 8 |
JTAG Support | No |
Audio Interfaces | No |
Main Program Memory Type | Flash |
Daughter Cards | No |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
STM32H747XI Microcontroller Development Board 240MHz/480MHz CPU 1MB RAM 2MB/16MB QSPI Flash
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8473.30.11.80 |
Type | Development Board |
Supported Device | STM32H747XI |
Supported Device Technology | Microcontroller |
RAM Size | 1MB |
Program Memory Size | 2MB/16MB |
Program Memory Type | QSPI Flash |
USB | 1 |
Ethernet | 1 |
GPIO | 8 |
JTAG Support | No |
Audio Interfaces | No |
Main Program Memory Type | Flash |
Daughter Cards | No |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers