Amulet TechnologiesAGB64LV01-QC-EMicrocontrollers - MCUs
MCU 8-bit CISC 500KB Flash 3.3V 80-Pin PQFP
| Compliant | |
| 3A991a.3. | |
| Unconfirmed | |
| 8542.31.00.30 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Mounting | Surface Mount |
| Package Height | 2.69(Max) |
| Package Width | 13.99(Max) |
| Package Length | 19.99(Max) |
| PCB changed | 80 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 80 | |
| Lead Shape | Gull-wing |
This AGB64LV01-QC-E microcontroller from Amulet Technologies is perfect for users that want a fast CPU. This microcontroller has a minimum operating temperature of -20 °C and a maximum of 75 °C. It has a maximum clock speed of 20 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.97 V, while its maximum is 3.63 V. This is a 8 bit processor. Its flash program memory is 500KB.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
