PanasonicAGN200S03Signal Relays
Signal Relay 3VDC 1A DPDT( (10.6mm 5.7mm 10mm)) SMD
Compliant | |
EAR99 | |
Active | |
8536.41.00.20 | |
Automotive | No |
PPAP | No |
DPDT | |
2 Form C | |
3 | |
46.7 | |
64.2 | |
2.25VDC | |
0.3VDC | |
125 | |
110 | |
4 | |
Non-Latching | |
Silver Palladium | |
30W|37.5VA | |
Surface Mount | |
Gull Wing | |
8 | |
Sealed | |
-40 | |
85 | |
1 | |
10.6 | |
5.7 | |
10 |
EDA / CAD Models |