PanasonicAGN200S4HZSignal Relays
Signal Relay 4.5VDC 1A DPDT( (10.6mm 5.7mm 10mm)) SMD
Compliant | |
EAR99 | |
Active | |
8536.41.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Signal Relay 4.5VDC 1A DPDT( (10.6mm 5.7mm 10mm)) SMD
Compliant | |
EAR99 | |
Active | |
8536.41.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |