PanasonicAGN210A12Signal Relays
Signal Relay 12VDC 1DC/1AAC DPDT( (10.6mm 7.4mm 10mm)) SMD
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Signal Relay 12VDC 1DC/1AAC DPDT( (10.6mm 7.4mm 10mm)) SMD
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |