EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.80 |
Automotive | No |
PPAP | No |
Type | Backshells |
Make connections with an extra layer of protection with this cover AGP 09 G-METALL connector accessory from Assmann WSW Components. It has a straight body orientation. This product is 48.2 mm deep.