Diodes IncorporatedAH1712-SA-7Hall Effect Sensors
Hall Effect Sensor 20mA Bipolar Latch 2.5V/3.3V/5V 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Bipolar Latch | |
-37 | |
36 | |
37 | |
0.1 | |
20 | |
2.4 | |
2.5|3.3|5 | |
5.5 | |
2800 | |
230 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.98 mm |
Package Width | 1.3 mm |
Package Length | 2.9 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |