Diodes IncorporatedAH173-PL-A-BHall Effect Sensors
Hall Effect Sensor 25mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V 3-Pin SIP Ammo
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Bipolar Latch | |
IC | |
-80 | |
80 | |
80 | |
25 | |
3 | |
12|15|18|3.3|5|9 | |
20 | |
6000 | |
550 | |
-40 | |
125 | |
Ammo | |
Mounting | Through Hole |
Package Height | 3.2(Max) |
Package Width | 2.44(Max) |
Package Length | 4.3(Max) |
PCB changed | 3 |
Standard Package Name | SIP |
Supplier Package | SIP |
3 | |
Lead Shape | Through Hole |