Diodes IncorporatedAH173-WL-7-AHall Effect Sensors
Hall Effect Sensor 25mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V 3-Pin SC-59 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Bipolar Latch | |
IC | |
-60 | |
80 | |
60 | |
25 | |
3 | |
12|15|18|3.3|5|9 | |
20 | |
6000 | |
230 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 3 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SC-59 |
3 | |
Lead Shape | Gull-wing |