Diodes IncorporatedAH175-PG-B-BHall Effect Sensors
Hall Effect Sensor 25mA Bipolar Latch 5V/9V/12V/15V/18V 3-Pin SIP Bulk
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Bipolar Latch | |
IC | |
-80 | |
80 | |
60 | |
25 | |
3.5 | |
12|15|18|5|9 | |
20 | |
6000 | |
550 | |
-40 | |
150 | |
Bulk | |
Mounting | Through Hole |
Package Height | 3.2(Max) |
Package Width | 1.6(Max) |
Package Length | 4.3(Max) |
PCB changed | 3 |
Standard Package Name | SIP |
Supplier Package | SIP |
3 | |
Lead Shape | Through Hole |
Use this AH175-PG-B-B Hall effect sensor from Diodes Zetex for proximity switching, positioning, speed detection, and current sensing applications. This part can handle a current up to 25 mA. This device has a minimum operating supply voltage of 3.5 V and a maximum of 20 V. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product comes packaged in bulk, so the parts will be stored loosely.