Diodes IncorporatedAH180-PG-BHall Effect Sensors
Hall Effect Sensor Omnipolar 3.3V/5V 3-Pin SIP Bulk
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Omnipolar | |
IC | |
10 | |
15 | |
60 | |
2.5 | |
3.3|5 | |
5.5 | |
24 | |
550 | |
-40 | |
85 | |
Bulk | |
Mounting | Through Hole |
Package Height | 3.2(Max) |
Package Width | 1.6(Max) |
Package Length | 4.3(Max) |
PCB changed | 3 |
Standard Package Name | SIP |
Supplier Package | SIP |
3 | |
Lead Shape | Through Hole |
This precision engineered AH180-PG-B Hall effect sensor from Diodes Zetex operates as an analog transducer to directly return a voltage. This device's minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely.