Diodes IncorporatedAH1801-WG-7Hall Effect Sensors
Hall Effect Sensor Omnipolar 3.3V/5V 3-Pin SC-59 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Omnipolar | |
IC | |
10 | |
10 | |
60 | |
2.5 | |
3.3|5 | |
5.5 | |
16 | |
230 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 3 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SC-59 |
3 | |
Lead Shape | Gull-wing |
This AH1801-WG-7 Hall effect sensor from Diodes Zetex is perfect for your proximity switching, speed detection and current sensing applications. This device has a minimum operating supply voltage of 2.5 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.