Diodes IncorporatedAH1802-FJG-7Hall Effect Sensors
Hall Effect Sensor Omnipolar 3.3V/5V 3-Pin DFN T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.58(Max) mm |
Package Width | 2.1(Max) mm |
Package Length | 2.1(Max) mm |
PCB changed | 3 |
Standard Package Name | DFN |
Supplier Package | DFN |
3 | |
Lead Shape | No Lead |
This AH1802-FJG-7 Hall effect sensor from Diodes Zetex is perfect for your proximity switching, speed detection and current sensing applications. This device's minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V. This part has a temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.