Diodes IncorporatedAH1804-W-7Hall Effect Sensors
Hall Effect Sensor Omnipolar 3.3V 3-Pin SC-59 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Omnipolar | |
IC | |
15 | |
8 | |
80 | |
2.5 | |
3.3 | |
3.6 | |
12(Typ) | |
230 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 3 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SC-59 |
3 | |
Lead Shape | Gull-wing |
This precision engineered AH1804-W-7 Hall effect sensor from Diodes Zetex operates as an analog transducer to directly return a voltage. This device has a minimum operating supply voltage of 2.5 V and a maximum of 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.