Diodes IncorporatedAH1807-P-BHall Effect Sensors
Hall Effect Sensor 2.5mA Omnipolar 3.3V/5V 3-Pin SIP Bulk
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Omnipolar | |
IC | |
50 | |
15 | |
105 | |
2.5 | |
2.5 | |
3.3|5 | |
5.5 | |
16 | |
230 | |
-40 | |
125 | |
Bulk | |
Mounting | Through Hole |
Package Height | 3 |
Package Width | 1.5 |
Package Length | 4.1 |
PCB changed | 3 |
Standard Package Name | SIP |
Supplier Package | SIP |
3 | |
Lead Shape | Through Hole |
If your project requires proximity switching, positioning, speed detection, or current sensing applications then use this AH1807-P-B Hall effect sensor from Diodes Zetex. This part can handle a current up to 2.5 mA. This device's minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely.